EOZ 704.600.0 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Material | Plastic |
| Mount | Front |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 04 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.600.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.