EOZ 704.602.7 technical specifications.
| Package/Case | 602 |
| Color | Clear |
| Lens Style | Round, Flat |
| Material | Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 04 |
| Shape | Round |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 704.602.7 to view detailed technical specifications.
No datasheet is available for this part.