EOZ 704.603.2 technical specifications.
| Package/Case | 603 |
| Color | Red |
| Illumination Type | Illuminated |
| Lens Color | Red |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Series | 04 |
| Shape | Round |
| Size | 29mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.603.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.