EOZ 704.614.2 technical specifications.
| Color | Red |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 04 |
| Shape | Round |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.614.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.