EOZ 704.642.0 technical specifications.
| Actuator Type | Pushbutton |
| Illumination Type | Illuminated |
| Mount | Hardware |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 04 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.642.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.