EOZ 704.901.4 technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | Normally Closed |
| Current Rating | 10A |
| Number of Contacts | 2 |
| Series | 04 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 704.901.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.