EOZ 704.910.4 technical specifications.
| Package/Case | 600 |
| Contact Material | Silver |
| Contact Type | NC NC |
| Current Rating | 10A |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 04 |
| Switching Current | 7A |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.910.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.