EOZ 704.911.2 technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | NC |
| Current Rating | 10A |
| Number of Contacts | 1 |
| Series | 04 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.911.2 to view detailed technical specifications.
No datasheet is available for this part.