EOZ 704.915.4 technical specifications.
| Contact Material | Silver |
| Contact Type | Normally Closed |
| Current Rating | 10A |
| Number of Contacts | 2 |
| Series | 04 |
| Termination | Quick Connect |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.915.4 to view detailed technical specifications.
No datasheet is available for this part.