EOZ 704.955.1 technical specifications.
| Color | Natural |
| Material | Aluminium |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 04 |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 704.955.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
