EOZ 84-1091.7 technical specifications.
| Actuator Type | Pushbutton |
| Color | Clear |
| Illumination Type | Illuminated |
| Series | 84 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 84-1091.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.