EOZ 84-1101.0 technical specifications.
| Actuator Type | Pushbutton |
| Color | Black |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 84 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 84-1101.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.