EOZ 84-7111.601 technical specifications.
| Actuator Diameter | 22mm |
| Color | Blue |
| Lens Color | Blue, Clear |
| Lens Style | Circular |
| Mount | Flush |
| Reach SVHC Compliant | No |
| Series | 84 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for EOZ 84-7111.601 to view detailed technical specifications.
No datasheet is available for this part.