EOZ 84-7201.500 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Lens Color | Green |
| Lens Style | Circular |
| Mount | Flush |
| Reach SVHC Compliant | No |
| Series | 84 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for EOZ 84-7201.500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.