EOZ 84-7205.600A technical specifications.
| Package/Case | Metal |
| Color | Blue |
| Lens Color | Blue |
| Lens Style | Circular |
| Series | 84 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for EOZ 84-7205.600A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.