EOZ 84-7205.800A technical specifications.
| Package/Case | Metal |
| Color | Natural |
| Lens Color | Natural |
| Lens Style | Circular |
| Reach SVHC Compliant | Unknown |
| Series | 84 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for EOZ 84-7205.800A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.