EOZ 84-8510.0020 technical specifications.
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | 84 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 84-8510.0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.