EOZ 92-443.400 technical specifications.
| Actuator Type | Pushbutton |
| Color | Yellow |
| Illumination Color | Yellow |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 92 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 92-443.400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.