EOZ 92-941.400 technical specifications.
| Color | Yellow |
| Material | Plastic |
| Series | 92 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for EOZ 92-941.400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.