EOZ 95-704.730 technical specifications.
| Illumination Type | Illuminated |
| Series | 95 |
| Shape | Square |
| Size | 19.05mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for EOZ 95-704.730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.