EOZ 96-921.8 technical specifications.
| Color | Grey |
| Mount | Standard |
| Series | 96 |
| Shape | Rectangular |
| Size | 17.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for EOZ 96-921.8 to view detailed technical specifications.
No datasheet is available for this part.