EOZ 96-932.8 technical specifications.
| Color | Grey |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 96 |
| Shape | Square |
| Size | 17.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for EOZ 96-932.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.