EOZ 970-.000-00 technical specifications.
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | IP40 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for EOZ 970-.000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.