EOZ 98-931.9 technical specifications.
| Actuator Diameter | 17.4mm |
| Color | White |
| Lens Color | White |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for EOZ 98-931.9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.