EOZ 99-406.837 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 99 |
| Switch Function | Off-Mom |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 99-406.837 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.