EOZ 99-450.837 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for EOZ 99-450.837 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.