EOZ 99-457.837 technical specifications.
| Contact Material | Gold |
| Depth | 18.6mm |
| Illumination Type | LED |
| Length | 18.6mm |
| Max Current Rating | 100mA |
| Max Voltage Rating (DC) | 42V |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 99-457.837 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.