The EPC2052 is a 100 V, 13.5 mΩ enhancement-mode gallium nitride (eGaN) power transistor designed for high-efficiency power conversion. It features a compact 1.5 mm x 1.5 mm die footprint and zero reverse recovery (QRR) charge. This FET is optimized for high-frequency switching applications including 48 V servers, LiDAR, motor drives, Class-D audio, and LED lighting. It is supplied in a passivated die form with solder bumps, offering high power density and superior thermal performance.
Sign in to ask questions about the EPC (Efficient Power Conversion) EPC2052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EPC (Efficient Power Conversion) EPC2052 technical specifications.
| Drain-to-Source Voltage (VDS) | 100V |
| Drain-to-Source Resistance (RDS(on)) | 13.5mΩ |
| Continuous Drain Current (ID) | 8.2A |
| Pulsed Drain Current (ID, pulsed) | 74A |
| Gate-to-Source Voltage (VGS) | -4 to 6V |
| Total Gate Charge (QG) | 4.5nC |
| Reverse Recovery Charge (QRR) | 0nC |
| Input Capacitance (CISS) | 441pF |
| Output Capacitance (COSS) | 195pF |
| Operating Temperature (TJ) | -40 to 150°C |
| Thermal Resistance, Junction-to-Case (RθJC) | 2°C/W |
| Die Size | 1.5 x 1.5mm |
| RoHS | Compliant (RoHS 3) |
| REACH | Compliant (REACH Unaffected) |
| Halogen-free | Yes |
Download the complete datasheet for EPC (Efficient Power Conversion) EPC2052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.