EPC EPC2001 technical specifications.
| Package/Case | DIE |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 950pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | eGaN® |
| RoHS | Compliant |
Download the complete datasheet for EPC EPC2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
