EPC EPC2015 technical specifications.
| Package/Case | DIE |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Series | eGaN® |
| RoHS | Compliant |
Download the complete datasheet for EPC EPC2015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
