The EPC90120 development board is a compact evaluation platform designed for the EPC2152 Integrated ePower Stage. It features a half-bridge configuration with a maximum device voltage of 80 V and a maximum output current of 10 A. The board measures 2” x 2” and includes all critical components and layout optimizations to achieve peak switching performance. It integrates on-board gate drives and provides probe points for waveform measurement and efficiency calculation. The platform is suitable for evaluating high-frequency DC-DC converters and motor drive applications using GaN technology.
Sign in to ask questions about the EPC EPC90120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EPC EPC90120 technical specifications.
| Maximum Device Voltage | 80V |
| Maximum Output Current | 10A |
| Board Dimensions | 2 x 2inch |
| Configuration | Half Bridge |
| Featured Integrated Circuit | EPC2152 Integrated ePower Stage |
| Switching Frequency (Max) | 3MHz |
| Gate Drive Supply Voltage Range | 7.5 to 12V |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for EPC EPC90120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.