Epson C-225.6000K-P:PBFREE technical specifications.
| Package/Case | Radial |
| Diameter | 2mm |
| Drive Level | 1uW |
| ESR (Equivalent Series Resistance) | 55kR |
| Frequency | 25.6kHz |
| Frequency Tolerance | 100ppm |
| Height | 0.236inch |
| Lead Pitch | 0.7mm |
| Length | 0.236inch |
| Load Capacitance | 11pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | C-2 |
| Termination | Radial |
| Tolerance | 100ppm |
| RoHS | Compliant |
Download the complete datasheet for Epson C-225.6000K-P:PBFREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
