Epson C-226.6670K-P technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 55kR |
| Frequency | 26.667kHz |
| Frequency Tolerance | 100ppm |
| Load Capacitance | 11pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | C-2 |
| RoHS | Not Compliant |
Download the complete datasheet for Epson C-226.6670K-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.