
Epson C-238.4000K-P technical specifications.
| Capacitance | 1.1E-11F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 35kR |
| Frequency | 38.4kHz |
| Frequency Tolerance | 100ppm |
| Load Capacitance | 11pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | C-2 |
| RoHS | Not Compliant |
Download the complete datasheet for Epson C-238.4000K-P to view detailed technical specifications.
No datasheet is available for this part.