Epson C-241.0000K-A:PB FREE technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6(Max) |
| Package Diameter (mm) | 2(Max) |
| Mounting | Through Hole |
| Type | Crystal |
| Standard Frequency | 0.041MHz |
| Frequency Tolerance | ±100ppm |
| Load Capacitance | 12.5pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 20000Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | 1JRT7 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Epson C-241.0000K-A:PB FREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.