Epson C-274.0000KC-P technical specifications.
| Capacitance | 1.1E-11F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 20kR |
| Frequency | 74kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.236inch |
| Length | 0.236inch |
| Load Capacitance | 11pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | C-2 |
| RoHS | Unconfirmed |
Download the complete datasheet for Epson C-274.0000KC-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.