Epson CA-30112.8000M-C technical specifications.
| Capacitance | 1.8E-11F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12.8MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.35inch |
| Length | 0.35inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CA-301 |
| RoHS | Unconfirmed |
Download the complete datasheet for Epson CA-30112.8000M-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.