
The CA-30118.4320M-C crystal is a through-hole mounted component with a radial package. It operates within a temperature range of -20°C to 70°C and has a frequency of 18.432MHz. The crystal exhibits a frequency stability of 30ppm and a frequency tolerance of 30ppm. Its equivalent series resistance is 40R. The component has a load capacitance of 18pF.
Epson CA-30118.4320M-C technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18.432MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CA-301 |
| RoHS | Compliant |
Download the complete datasheet for Epson CA-30118.4320M-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
