
The Epson CA-30125.1750M-C:PBFREE is a 1.8pF radial through-hole crystal with a frequency of 25.175MHz, a frequency stability of 30ppm, and a frequency tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is packaged in bulk and features a series designation of CA-301.
Epson CA-30125.1750M-C:PBFREE technical specifications.
| Capacitance | 1.8E-11F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25.175MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CA-301 |
| RoHS | Compliant |
Download the complete datasheet for Epson CA-30125.1750M-C:PBFREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
