4-bit MROM microcontroller operating at a maximum clock frequency of 0.08MHz. Features 48 terminals in a QUAD position, PQFP48 package (JEDEC S-PQFP-G48) with dimensions of 7x7mm. Supports a supply voltage range of 1.8V to 3.6V, with a nominal voltage of 3V, and operates within a commercial temperature grade from -20°C to 70°C. Includes 10 I/O lines.
Epson E0C6001 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.08 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.08 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Epson E0C6001 to view detailed technical specifications.
No datasheet is available for this part.