Epson EG-2102CA100.0000M-HGSNL3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 85mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EG-2102CA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Epson EG-2102CA100.0000M-HGSNL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
