Epson EG-2102CA156.2500M-PHPALB technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | EG-2102CA |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Epson EG-2102CA156.2500M-PHPALB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
