Epson EG-2121CA150.0000M-LHRA technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150MHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -5°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EG-2121CA |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Epson EG-2121CA150.0000M-LHRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.