
This SAW oscillator from Epson operates at 156.25MHz with a frequency stability of 100ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is supplied with 2.5V and draws a maximum supply current of 80mA. It is available in a surface mount package type, suitable for use in SMD/SMT applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EG-2121CA |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
