Epson FA-118T26.0000MF12Z-AC3 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 26MHz |
| Frequency Stability | 12ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.35mm |
| Length | 1.6mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FA-118T |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Epson FA-118T26.0000MF12Z-AC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
