Epson FA-118T27.1200MF12Z-AC3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 27.12MHz |
| Frequency Stability | 12ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.014inch |
| Length | 0.063inch |
| Load Capacitance | 9pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | FA-118T |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-118T27.1200MF12Z-AC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.