Epson FA-128 32.0000MF10Z-W technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 32MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FA-128 |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-128 32.0000MF10Z-W to view detailed technical specifications.
No datasheet is available for this part.