Epson FA-12840.0000MF10Z-AC3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 40MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | FA-128 |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-12840.0000MF10Z-AC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
