
Epson FA-20H 24.0000MF20X-K3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 24MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | FA-20H |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-20H 24.0000MF20X-K3 to view detailed technical specifications.
No datasheet is available for this part.
