Epson FA-20H16.0000MF12V-AJ3 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16MHz |
| Frequency Stability | 12ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.55mm |
| Length | 2.5mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | FA-20H |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Weight | 0.000459oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-20H16.0000MF12V-AJ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.